MKP383227063JC02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.10964
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.95658
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.95658
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.95658
Datasheet
2700 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383227063JC02W0

DigiKey Part Number
MKP383227063JC02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP383227063JC02W0
Description
CAP FILM 2700PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.406" L x 0.197" W (10.30mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP383227063JC02G0Vishay Beyschlag/Draloric/BC Components0MKP383227063JC02G0-NDkr.2.10964Parametric Equivalent
MKP383227063JCA2B0Vishay Beyschlag/Draloric/BC Components0MKP383227063JCA2B0-NDkr.1.95658Parametric Equivalent
MKP383227063JCI2B0Vishay Beyschlag/Draloric/BC Components0MKP383227063JCI2B0-NDkr.1.95658Parametric Equivalent
MKP383227063JCM2B0Vishay Beyschlag/Draloric/BC Components0MKP383227063JCM2B0-NDkr.1.95658Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.10964kr.2,109.64
Manufacturers Standard Package
Unit Price without VAT:kr.2.10964
Unit Price with VAT:kr.2.63705