MKP383222063JC02G0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.77651
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.64495
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.76607
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.64495
Datasheet
2200 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383222063JC02G0

DigiKey Part Number
MKP383222063JC02G0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKP383222063JC02G0
Description
CAP FILM 2200PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP383222063JC02W0Vishay Beyschlag/Draloric/BC Components0MKP383222063JC02W0-NDkr.1.77651Parametric Equivalent
MKP383222063JCA2B0Vishay Beyschlag/Draloric/BC Components0MKP383222063JCA2B0-NDkr.1.64495Parametric Equivalent
MKP383222063JCI2B0Vishay Beyschlag/Draloric/BC Components0MKP383222063JCI2B0-NDkr.1.76607Parametric Equivalent
MKP383222063JCM2B0Vishay Beyschlag/Draloric/BC Components0MKP383222063JCM2B0-NDkr.1.64495Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.250kr.1.80355kr.2,254.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.80355
Unit Price with VAT:kr.2.25444