Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383213063JDI2B0 | |
|---|---|
DigiKey Part Number | MKP383213063JDI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383213063JDI2B0 |
Description | CAP FILM 1300PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383213063JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383213063JD02G0-ND | kr.2.92721 | Parametric Equivalent |
| MKP383213063JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383213063JD02W0-ND | kr.2.71773 | Parametric Equivalent |
| MKP383213063JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383213063JDA2B0-ND | kr.2.68556 | Parametric Equivalent |
| MKP383213063JDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383213063JDM2B0-ND | kr.2.68556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.62679 | kr.3,283.49 |
| Unit Price without VAT: | kr.2.62679 |
|---|---|
| Unit Price with VAT: | kr.3.28349 |


