1 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1004FRP00

DigiKey Part Number
BC3574TR-ND - Tape & Reel (TR)
BC3574CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C1004FRP00
Description
RES 1M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.57100kr.5.71
25kr.0.53240kr.13.31
50kr.0.50340kr.25.17
100kr.0.47490kr.47.49
250kr.0.44076kr.110.19
500kr.0.41704kr.208.52
1.000kr.0.39549kr.395.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35294kr.1,764.70
10.000kr.0.33774kr.3,377.40
15.000kr.0.32967kr.4,945.05
25.000kr.0.32030kr.8,007.50
35.000kr.0.31459kr.11,010.65
50.000kr.0.30893kr.15,446.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500