8.25 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C8251FCT00

DigiKey Part Number
56-MBB02070C8251FCT00CT-ND - Cut Tape (CT)
56-MBB02070C8251FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C8251FCT00
Description
RES 8.25K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C8251FC100Vishay Beyschlag/Draloric/BC Components589BC3898CT-NDkr.2.22000Parametric Equivalent
MRS25000C8251FCT00Vishay Beyschlag/Draloric/BC Components3.75356-MRS25000C8251FCT00CT-NDkr.1.39000Parametric Equivalent
MRS25000C8251FRP00Vishay Beyschlag/Draloric/BC Components4.106PPC8.25KZCT-NDkr.1.59000Parametric Equivalent
CMF558K2500FHEBVishay Dale635CMF8.25KHFCT-NDkr.5.64000Parametric Equivalent
CMF558K2500FHEKVishay Dale100541-CMF558K2500FHEK-NDkr.47.99000Parametric Equivalent
In-Stock: 4.483
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.53300kr.5.33
25kr.0.49200kr.12.30
50kr.0.46540kr.23.27
100kr.0.43940kr.43.94
250kr.0.40752kr.101.88
500kr.0.38560kr.192.80
1.000kr.0.36550kr.365.50
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.32602kr.1,630.10
10.000kr.0.31189kr.3,118.90
15.000kr.0.30437kr.4,565.55
25.000kr.0.29566kr.7,391.50
35.000kr.0.29035kr.10,162.25
50.000kr.0.28507kr.14,253.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750