8.25 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C8251FC100

DigiKey Part Number
BC3898CT-ND - Cut Tape (CT)
BC3898TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C8251FC100
Description
RES 8.25K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C8251FCT00Vishay Beyschlag/Draloric/BC Components4.48356-MBB02070C8251FCT00CT-NDkr.0.63000Parametric Equivalent
MRS25000C8251FCT00Vishay Beyschlag/Draloric/BC Components3.75356-MRS25000C8251FCT00CT-NDkr.1.39000Parametric Equivalent
MRS25000C8251FRP00Vishay Beyschlag/Draloric/BC Components4.106PPC8.25KZCT-NDkr.1.59000Parametric Equivalent
CMF558K2500FHEBVishay Dale635CMF8.25KHFCT-NDkr.5.64000Parametric Equivalent
CMF558K2500FHEKVishay Dale100541-CMF558K2500FHEK-NDkr.47.99000Parametric Equivalent
In-Stock: 589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.85800kr.18.58
25kr.1.72200kr.43.05
50kr.1.62680kr.81.34
100kr.1.53750kr.153.75
250kr.1.43004kr.357.51
500kr.1.35702kr.678.51
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.29101kr.1,291.01
2.000kr.1.23171kr.2,463.42
3.000kr.1.20004kr.3,600.12
5.000kr.1.16316kr.5,815.80
7.000kr.1.14062kr.7,984.34
10.000kr.1.11819kr.11,181.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500