MBB02070C8064FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.11102
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27940
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.35082
Datasheet
8.06 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C8064FRP00

DigiKey Part Number
B0207C8M060F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C8064FRP00
Description
RES 8.06M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.06 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C8064FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C8064FC100-NDkr.1.11102Parametric Equivalent
MBB02070C8064FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C8064FCT00-NDkr.0.27940Parametric Equivalent
MRS25000C8064FRP00Vishay Beyschlag/Draloric/BC Components0MRS25000C8064FRP00-NDkr.0.35082Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34474kr.1,723.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.34474
Unit Price with VAT:kr.0.43093