MBB02070C5231DC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.39352
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 989
Unit Price: kr.6.47000
Datasheet
5.23 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5231DC100

DigiKey Part Number
MBB02070C5231DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C5231DC100
Description
RES 5.23K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5231DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C5231DRP00-NDkr.0.39352Parametric Equivalent
CMF555K2300DHEAVishay Dale0CMF555K2300DHEA-NDkr.1.61421Parametric Equivalent
CMF555K2300DHEBVishay Dale0CMF555K2300DHEB-NDkr.2.62077Parametric Equivalent
CMF555K2300DHEKVishay Dale0CMF555K2300DHEK-NDkr.21.04690Parametric Equivalent
CMF555K2300DHR6Vishay Dale989541-CMF555K2300DHR6CT-NDkr.6.47000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.17201kr.1,172.01
Manufacturers Standard Package
Unit Price without VAT:kr.1.17201
Unit Price with VAT:kr.1.46501