MBB02070C4992DC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.39352
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.46815
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.22493
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
49.9 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4992DC100

DigiKey Part Number
MBB02070C4992DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C4992DC100
Description
RES 49.9K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4992DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C4992DRP00-NDkr.0.39352Parametric Equivalent
MBB02070D4992DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D4992DC100-NDkr.1.46815Parametric Equivalent
CMF5549K900CEEAVishay Dale0CMF5549K900CEEA-NDkr.3.22493Parametric Equivalent
CMF5549K900CEEKVishay Dale0CMF5549K900CEEK-NDkr.21.04690Parametric Equivalent
CMF5549K900DHEAVishay Dale0CMF5549K900DHEA-NDkr.1.61421Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.14285kr.1,142.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.14285
Unit Price with VAT:kr.1.42856