
MBB02070C3908FCT00 | |
|---|---|
DigiKey Part Number | BC3773CT-ND - Cut Tape (CT) BC3773TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3908FCT00 |
Description | RES 3.9 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C3908FCT00 | Vishay Beyschlag/Draloric/BC Components | 3.357 | BC4151CT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.54760 | kr.13.69 |
| 50 | kr.0.51600 | kr.25.80 |
| 100 | kr.0.48750 | kr.48.75 |
| 250 | kr.0.45268 | kr.113.17 |
| 500 | kr.0.42846 | kr.214.23 |
| 1.000 | kr.0.40620 | kr.406.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36260 | kr.1,813.00 |
| 10.000 | kr.0.34703 | kr.3,470.30 |
| 15.000 | kr.0.33876 | kr.5,081.40 |
| 25.000 | kr.0.32916 | kr.8,229.00 |
| 35.000 | kr.0.32331 | kr.11,315.85 |
| 50.000 | kr.0.31750 | kr.15,875.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

