243 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2430FCT00

DigiKey Part Number
BC4456CT-ND - Cut Tape (CT)
BC4456TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2430FCT00
Description
RES 243 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
243 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.88800kr.8.88
25kr.0.74800kr.18.70
50kr.0.66060kr.33.03
100kr.0.58580kr.58.58
250kr.0.50316kr.125.79
500kr.0.45140kr.225.70
1.000kr.0.40754kr.407.54
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.32925kr.1,646.25
10.000kr.0.30365kr.3,036.50
15.000kr.0.29049kr.4,357.35
25.000kr.0.27562kr.6,890.50
35.000kr.0.26675kr.9,336.25
50.000kr.0.25809kr.12,904.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750