Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MBB02070C1189FRP00 | |
|---|---|
DigiKey Part Number | BC11.8ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1189FRP00 |
Description | RES 11.8 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.8 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1189DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1189DC100-ND | kr.1.41147 | Parametric Equivalent |
| MRS25000C1189FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC11R80F12AF5-ND | kr.0.31174 | Parametric Equivalent |
| CMF5511R800DHEB | Vishay Dale | 0 | CMF5511R800DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5511R800DHEK | Vishay Dale | 0 | CMF5511R800DHEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF5511R800FHEB | Vishay Dale | 0 | CMF11.8HFTR-ND | kr.1.82472 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27587 | kr.1,379.35 |
| Unit Price without VAT: | kr.0.27587 |
|---|---|
| Unit Price with VAT: | kr.0.34484 |




