6.81 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C6811FC100

DigiKey Part Number
56-MBA02040C6811FC100CT-ND - Cut Tape (CT)
56-MBA02040C6811FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C6811FC100
Description
RES 6.81K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.88300kr.18.83
25kr.1.74480kr.43.62
50kr.1.64720kr.82.36
100kr.1.55710kr.155.71
250kr.1.44856kr.362.14
500kr.1.37464kr.687.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.30782kr.1,307.82
2.000kr.1.24781kr.2,495.62
3.000kr.1.21574kr.3,647.22
5.000kr.1.17843kr.5,892.15
7.000kr.1.15563kr.8,089.41
10.000kr.1.13293kr.11,329.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000