MBA02040C5114FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.28404
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.32361
Datasheet
5.11 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5114FC100

DigiKey Part Number
MBA02040C5114FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C5114FC100
Description
RES 5.11M OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.11 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C5114FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C5114FCT00-NDkr.0.28404Parametric Equivalent
MBA02040C5114FRP00Vishay Beyschlag/Draloric/BC Components05063JD5M110F12AF5-NDkr.0.32361Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.13042kr.1,130.42
Manufacturers Standard Package
Unit Price without VAT:kr.1.13042
Unit Price with VAT:kr.1.41303