MBA02040C3603FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 722
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.965
Unit Price: kr.0.70000
Datasheet
360 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3603FCT00

DigiKey Part Number
MBA02040C3603FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3603FCT00
Description
RES 360K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
360 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3603FC100Vishay Beyschlag/Draloric/BC Components72256-MBA02040C3603FC100CT-NDkr.2.28000Parametric Equivalent
MBA02040C3603FRP00Vishay Beyschlag/Draloric/BC Components4.96556-MBA02040C3603FRP00CT-NDkr.0.70000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.25773kr.1,288.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.25773
Unit Price with VAT:kr.0.32216