MBA02040C2150FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25773
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 10.000
Unit Price: kr.0.31072
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.98346
Datasheet
215 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2150FC100

DigiKey Part Number
MBA02040C2150FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2150FC100
Description
RES 215 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
215 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2150FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C2150FCT00-NDkr.0.25773Parametric Equivalent
MBA02040C2150FRP00Vishay Beyschlag/Draloric/BC Components10.000BC215XTR-NDkr.0.31072Parametric Equivalent
MRS16000C2150FC100Vishay Beyschlag/Draloric/BC Components0MRS16000C2150FC100-NDkr.0.98346Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.02226kr.1,022.26
Manufacturers Standard Package
Unit Price without VAT:kr.1.02226
Unit Price with VAT:kr.1.27783