
MBA02040C1872FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1872FC100CT-ND - Cut Tape (CT) 56-MBA02040C1872FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1872FC100 |
Description | RES 18.7K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.88300 | kr.18.83 |
| 25 | kr.1.74480 | kr.43.62 |
| 50 | kr.1.64720 | kr.82.36 |
| 100 | kr.1.55710 | kr.155.71 |
| 250 | kr.1.44856 | kr.362.14 |
| 500 | kr.1.37464 | kr.687.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.30782 | kr.1,307.82 |
| 2.000 | kr.1.24781 | kr.2,495.62 |
| 3.000 | kr.1.21574 | kr.3,647.22 |
| 5.000 | kr.1.17843 | kr.5,892.15 |
| 7.000 | kr.1.15563 | kr.8,089.41 |
| 10.000 | kr.1.13293 | kr.11,329.30 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

