
MBA02040C1802FCT00 | |
|---|---|
DigiKey Part Number | BC3252CT-ND - Cut Tape (CT) BC3252TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1802FCT00 |
Description | RES 18K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1802FC100 | Vishay Beyschlag/Draloric/BC Components | 434 | BC3468CT-ND | kr.2.28000 | Parametric Equivalent |
| MBA02040C1802FRP00 | Vishay Beyschlag/Draloric/BC Components | 4.190 | 56-MBA02040C1802FRP00CT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.86200 | kr.8.62 |
| 25 | kr.0.72520 | kr.18.13 |
| 50 | kr.0.63900 | kr.31.95 |
| 100 | kr.0.56680 | kr.56.68 |
| 250 | kr.0.48664 | kr.121.66 |
| 500 | kr.0.43658 | kr.218.29 |
| 1.000 | kr.0.39397 | kr.393.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31805 | kr.1,590.25 |
| 10.000 | kr.0.29321 | kr.2,932.10 |
| 15.000 | kr.0.28046 | kr.4,206.90 |
| 25.000 | kr.0.26602 | kr.6,650.50 |
| 35.000 | kr.0.25742 | kr.9,009.70 |
| 50.000 | kr.0.24902 | kr.12,451.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

