1.1k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1101FC100

DigiKey Part Number
BC3452CT-ND - Cut Tape (CT)
BC3452TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1101FC100
Description
RES 1.1K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.66400kr.16.64
25kr.1.54360kr.38.59
50kr.1.45920kr.72.96
100kr.1.37920kr.137.92
250kr.1.28280kr.320.70
500kr.1.21728kr.608.64
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.08301kr.1,083.01
2.000kr.1.04611kr.2,092.22
3.000kr.1.04098kr.3,122.94
5.000kr.1.00852kr.5,042.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500