Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKA00AA147L00K | |
|---|---|
DigiKey Part Number | MALREKA00AA147L00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00AA147L00K |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 22.6Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 22.6Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475CKE100M | CORNELL DUBILIER KNOWLES | 14.652 | 1572-1463-ND | kr.1.65000 | Direct |
| 100YXF4.7MEFC5X11 | Rubycon | 2.820 | 1189-2148-ND | kr.1.97000 | Upgrade |
| 100YXJ4.7M5X11 | Rubycon | 1.756 | 100YXJ4.7M5X11-ND | kr.1.52000 | Upgrade |
| 100YXJ4R7M5X11 | Rubycon | 4.387 | 1189-1030-ND | kr.1.39000 | Upgrade |
| 100PK4.7MEFC5X11 | Rubycon | 0 | 100PK4.7MEFC5X11-ND | kr.1.97000 | Parametric Equivalent |












