Parametric Equivalent
Parametric Equivalent

MAL225969221E3 | |
|---|---|
DigiKey Part Number | 56-MAL225969221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225969221E3 |
Description | CAP ALUM 220UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 630mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.64 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.46 A @ 10 kHz |
Part Status Active | Impedance 480 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 630mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43548C6227M060 | TDK | 100 | 495-B43548C6227M060-ND | kr.57.25000 | Parametric Equivalent |
| EKMS551VSN221MA35S | Chemi-Con | 0 | 565-EKMS551VSN221MA35S-ND | kr.65.09120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.53.56053 | kr.32,136.32 |
| Unit Price without VAT: | kr.53.56053 |
|---|---|
| Unit Price with VAT: | kr.66.95066 |



