MAL225969181E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.56.18635
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 730mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225969181E3

DigiKey Part Number
56-MAL225969181E3-ND
Manufacturer
Manufacturer Product Number
MAL225969181E3
Description
CAP ALUM 180UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 730mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.44 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
2.16 A @ 10 kHz
Part Status
Active
Impedance
540 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
730mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS551VSN181MR40SChemi-Con0565-EKMS551VSN181MR40S-NDkr.56.18635Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
800kr.45.10388kr.36,083.10
Unit Price without VAT:kr.45.10388
Unit Price with VAT:kr.56.37985