Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL222531014E3 | |
|---|---|
DigiKey Part Number | 56-MAL222531014E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL222531014E3 |
Description | CAP ALUM 8F 2.7V 1500H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 F (EDLC) Supercapacitor 2.7 V Radial, Can 21mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 8 F | Lead Spacing 0.197" (5.00mm) |
Tolerance -20%, +50% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 1500 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL222031014E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL222031014E3-ND | kr.9.54901 | Parametric Equivalent |
| MAL222051014E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL222051014E3-ND | kr.9.22326 | Parametric Equivalent |
| MAL222551014E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL222551014E3-ND | kr.9.64919 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.98233 | kr.14,973.49 |
| Unit Price without VAT: | kr.9.98233 |
|---|---|
| Unit Price with VAT: | kr.12.47791 |



