Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225923152E3 | |
|---|---|
DigiKey Part Number | 56-MAL225923152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225923152E3 |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.71 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.565 A @ 10 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509E2158M007 | TDK | 180 | B43509E2158M007-ND | kr.94.59000 | Parametric Equivalent |
| EKMS251VSN152MA40S | Chemi-Con | 117 | 565-3463-ND | kr.119.45000 | Parametric Equivalent |
| LGN2E152MELC45 | Nichicon | 200 | 493-7088-ND | kr.69.74000 | Parametric Equivalent |
| LGW2E152MELC45 | Nichicon | 373 | 493-8544-ND | kr.74.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.67.92137 | kr.40,752.82 |
| Unit Price without VAT: | kr.67.92137 |
|---|---|
| Unit Price with VAT: | kr.84.90171 |





