
MAL225789271E3 | |
|---|---|
DigiKey Part Number | 56-MAL225789271E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225789271E3 |
Description | CAP ALUM 270UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 800mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.82 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.548 A @ 10 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 800mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.51.86643 | kr.41,493.14 |
| Unit Price without VAT: | kr.51.86643 |
|---|---|
| Unit Price with VAT: | kr.64.83304 |

