
MAL225753221E3 | |
|---|---|
DigiKey Part Number | 56-MAL225753221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225753221E3 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 540mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.848 A @ 10 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 540mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.60000 | kr.37.60 |
| 10 | kr.26.08900 | kr.260.89 |
| 50 | kr.21.32400 | kr.1,066.20 |
| 100 | kr.19.82330 | kr.1,982.33 |
| 500 | kr.17.24556 | kr.8,622.78 |
| 1.000 | kr.16.43537 | kr.16,435.37 |
| 2.500 | kr.15.57165 | kr.38,929.12 |
| Unit Price without VAT: | kr.37.60000 |
|---|---|
| Unit Price with VAT: | kr.47.00000 |

