Parametric Equivalent
Parametric Equivalent

MAL225752561E3 | |
|---|---|
DigiKey Part Number | 56-MAL225752561E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225752561E3 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.982 A @ 10 kHz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43634A2567M000 | TDK | 583 | 495-B43634A2567M000-ND | kr.40.07000 | Parametric Equivalent |
| B43634A2567M060 | TDK | 0 | 495-B43634A2567M060-ND | kr.19.09272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.21.76459 | kr.17,411.67 |
| Unit Price without VAT: | kr.21.76459 |
|---|---|
| Unit Price with VAT: | kr.27.20574 |



