Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224661821E3 | |
|---|---|
DigiKey Part Number | 56-MAL224661821E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224661821E3 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214631821E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214631821E3-ND | kr.11.81936 | Parametric Equivalent |
| MAL214651821E3 | Vishay Beyschlag/Draloric/BC Components | 689 | 4503PHBK-ND | kr.27.14000 | Parametric Equivalent |
| MAL214661821E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214661821E3-ND | kr.11.70812 | Parametric Equivalent |
| MAL224631821E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224631821E3-ND | kr.12.90300 | Parametric Equivalent |
| MAL224651821E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224651821E3-ND | kr.12.48575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.12.76691 | kr.9,575.18 |
| Unit Price without VAT: | kr.12.76691 |
|---|---|
| Unit Price with VAT: | kr.15.95864 |





