MAL224638391E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.81936
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.46813
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.70812
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.48575
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.76691
Datasheet
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL224638391E3

DigiKey Part Number
56-MAL224638391E3-ND
Manufacturer
Manufacturer Product Number
MAL224638391E3
Description
CAP ALUM 390UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
625 mA @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Part Status
Active
Impedance
75 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
4000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214638391E3Vishay Beyschlag/Draloric/BC Components0MAL214638391E3-NDkr.11.81936Parametric Equivalent
MAL214658391E3Vishay Beyschlag/Draloric/BC Components04516PHBK-NDkr.11.46813Parametric Equivalent
MAL214668391E3Vishay Beyschlag/Draloric/BC Components0MAL214668391E3-NDkr.11.70812Parametric Equivalent
MAL224658391E3Vishay Beyschlag/Draloric/BC Components056-MAL224658391E3-NDkr.12.48575Parametric Equivalent
MAL224668391E3Vishay Beyschlag/Draloric/BC Components056-MAL224668391E3-NDkr.12.76691Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
750kr.12.90300kr.9,677.25
Unit Price without VAT:kr.12.90300
Unit Price with VAT:kr.16.12875