30 F (EDLC) Supercapacitor 3 V Radial, Can 17mOhm @ 1kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 F (EDLC) Supercapacitor 3 V Radial, Can 17mOhm @ 1kHz 2000 Hrs @ 85°C
MAL2230XXXXXE3

MAL223051007E3

DigiKey Part Number
56-MAL223051007E3-ND
Manufacturer
Manufacturer Product Number
MAL223051007E3
Description
CAP ALUM 30F 3V 2000H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 F (EDLC) Supercapacitor 3 V Radial, Can 17mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Grade
Automotive
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Qualification
AEC-Q200
Series
Termination
PC Pins
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Can
Capacitance
30 F
Lead Spacing
0.295" (7.50mm)
Tolerance
-20%, +50%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
3 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
17mOhm @ 1kHz
Operating Temperature
-40°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.37.47000kr.37.47
10kr.25.98100kr.259.81
50kr.21.23400kr.1,061.70
100kr.19.73770kr.1,973.77
500kr.17.16872kr.8,584.36
1.000kr.16.36119kr.16,361.19
2.500kr.15.50041kr.38,751.03
Manufacturers Standard Package
Unit Price without VAT:kr.37.47000
Unit Price with VAT:kr.46.83750