120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.6Ohm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215956121E3

DigiKey Part Number
4820PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215956121E3
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.6Ohm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Part Status
Active
Impedance
1.1 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
1.6Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 866
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.72000kr.72.72
10kr.52.41900kr.524.19
50kr.44.04280kr.2,202.14
100kr.41.40780kr.4,140.78
500kr.36.88600kr.18,443.00
1.000kr.35.49113kr.35,491.13
Manufacturers Standard Package
Unit Price without VAT:kr.72.72000
Unit Price with VAT:kr.90.90000