Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

MAL215919271E3 | |
|---|---|
DigiKey Part Number | MAL215919271E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215919271E3 |
Description | CAP ALUM 270UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 500mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.198 A @ 10 kHz |
Part Status Active | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219359271E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219359271E3-ND | kr.53.35895 | Parametric Equivalent |
| ELXS501VSN271MR50S | Chemi-Con | 200 | 565-3603-ND | kr.153.62000 | Direct |
| ELHS501VSN271MR45S | Chemi-Con | 103 | 565-5110-ND | kr.121.47000 | Parametric Equivalent |
| LGX2H271MELB50 | Nichicon | 224 | 493-6789-ND | kr.64.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.67.62625 | kr.54,101.00 |
| Unit Price without VAT: | kr.67.62625 |
|---|---|
| Unit Price with VAT: | kr.84.53281 |





