MAL215371108E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.900
Unit Price: kr.6.34000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.52805
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215371108E3

DigiKey Part Number
56-MAL215371108E3TR-ND - Tape & Reel (TR)
56-MAL215371108E3CT-ND - Cut Tape (CT)
56-MAL215371108E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215371108E3
Description
CAP ALUM 1UF 20% 50V SMD
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
7 mA @ 100 Hz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.209" (5.30mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
12Ohm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214297101E3Vishay Beyschlag/Draloric/BC Components1.90056-MAL214297101E3-NDkr.6.34000MFR Recommended
ATB105M050CORNELL DUBILIER KNOWLES01572-ATB105M050TR-NDkr.0.52805Upgrade
Obsolete
This product is no longer manufactured. View Substitutes