Parametric Equivalent

MAL215297335E3 | |
|---|---|
DigiKey Part Number | MAL215297335E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215297335E3 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 100 Hz | |
Impedance | 3.4 Ohms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.33228 | kr.8,166.14 |
| Unit Price without VAT: | kr.16.33228 |
|---|---|
| Unit Price with VAT: | kr.20.41535 |


