Parametric Equivalent

MAL215257479E3 | |
|---|---|
DigiKey Part Number | MAL215257479E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215257479E3 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 260 mA @ 100 Hz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215267479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215267479E3-ND | kr.19.25204 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.15884 | kr.9,579.42 |
| Unit Price without VAT: | kr.19.15884 |
|---|---|
| Unit Price with VAT: | kr.23.94855 |


