Parametric Equivalent

MAL215097613E3 | |
|---|---|
DigiKey Part Number | MAL215097613E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL215097613E3 |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 633.5 mA @ 100 Hz |
Part Status Active | Impedance 77 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215099613E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4394PHTR-ND | kr.8.05098 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.44354 | kr.7,443.54 |
| Unit Price without VAT: | kr.7.44354 |
|---|---|
| Unit Price with VAT: | kr.9.30443 |


