Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215058101E3

DigiKey Part Number
MAL215058101E3-ND
Manufacturer
Manufacturer Product Number
MAL215058101E3
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
273 mA @ 100 Hz
Impedance
270 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.01000kr.11.01
10kr.7.14900kr.71.49
50kr.5.54240kr.277.12
100kr.5.03420kr.503.42
500kr.4.15988kr.2,079.94
1.000kr.3.88467kr.3,884.67
3.000kr.3.54065kr.10,621.95
5.000kr.3.41211kr.17,060.55
Manufacturers Standard Package
Unit Price without VAT:kr.11.01000
Unit Price with VAT:kr.13.76250