Parametric Equivalent
Parametric Equivalent

MAL215051122E3 | |
|---|---|
DigiKey Part Number | MAL215051122E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215051122E3 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.672 A @ 100 Hz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215031122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215031122E3-ND | kr.13.15804 | Parametric Equivalent |
| MAL215061122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215061122E3-ND | kr.13.24987 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.13.12930 | kr.7,877.58 |
| Unit Price without VAT: | kr.13.12930 |
|---|---|
| Unit Price with VAT: | kr.16.41163 |


