
MAL215031471E3 | |
|---|---|
DigiKey Part Number | 56-MAL215031471E3CT-ND - Cut Tape (CT) 56-MAL215031471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215031471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 715 mA @ 100 Hz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 10 | kr.12.97200 | kr.129.72 |
| 50 | kr.10.29860 | kr.514.93 |
| 100 | kr.9.45480 | kr.945.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.85678 | kr.3,928.39 |
| 1.000 | kr.7.40867 | kr.7,408.67 |
| 1.500 | kr.7.18267 | kr.10,774.00 |
| 2.500 | kr.6.93079 | kr.17,326.97 |
| 3.500 | kr.6.78282 | kr.23,739.87 |
| 5.000 | kr.6.63988 | kr.33,199.40 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |

