Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MAL214896223E3 | |
|---|---|
DigiKey Part Number | MAL214896223E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214896223E3 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 60 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215056222E3 | Vishay Beyschlag/Draloric/BC Components | 708 | MAL215056222E3-ND | kr.25.49000 | Upgrade |
| MAL215066222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215066222E3-ND | kr.10.76295 | Upgrade |
| MAL214896225E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214896225E3-ND | kr.8.23255 | Parametric Equivalent |
| MAL214896226E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214896226E3-ND | kr.8.35346 | Parametric Equivalent |
| 25ZLH2200MEFC16X20 | Rubycon | 0 | 1189-2962-ND | kr.10.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.68079 | kr.8,680.79 |
| Unit Price without VAT: | kr.8.68079 |
|---|---|
| Unit Price with VAT: | kr.10.85099 |












