Parametric Equivalent

MAL214666562E3 | |
|---|---|
DigiKey Part Number | MAL214666562E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214666562E3 |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.17 A @ 100 Hz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214656562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4484PHBK-ND | kr.21.27742 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.52126 | kr.10,760.63 |
| Unit Price without VAT: | kr.21.52126 |
|---|---|
| Unit Price with VAT: | kr.26.90158 |


