Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214658391E3 | |
|---|---|
DigiKey Part Number | 4516PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL214658391E3 |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214658391E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214638391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214638391E3-ND | kr.11.81936 | Parametric Equivalent |
| MAL214668391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214668391E3-ND | kr.11.70812 | Parametric Equivalent |
| MAL224638391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224638391E3-ND | kr.12.90300 | Parametric Equivalent |
| MAL224658391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224658391E3-ND | kr.12.48575 | Parametric Equivalent |
| MAL224668391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224668391E3-ND | kr.12.76691 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.11.46813 | kr.8,601.10 |
| Unit Price without VAT: | kr.11.46813 |
|---|---|
| Unit Price with VAT: | kr.14.33516 |





