
MAL214298225E3 | |
|---|---|
DigiKey Part Number | 56-MAL214298225E3CT-ND - Cut Tape (CT) 56-MAL214298225E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214298225E3 |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.02960 | kr.51.48 |
| 100 | kr.0.90850 | kr.90.85 |
| 500 | kr.0.70044 | kr.350.22 |
| 1.000 | kr.0.63457 | kr.634.57 |
| 2.500 | kr.0.56411 | kr.1,410.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51159 | kr.2,557.95 |
| 10.000 | kr.0.47653 | kr.4,765.30 |
| 15.000 | kr.0.45884 | kr.6,882.60 |
| 25.000 | kr.0.43912 | kr.10,978.00 |
| 35.000 | kr.0.42752 | kr.14,963.20 |
| 50.000 | kr.0.41633 | kr.20,816.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

