New Product
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214297108E3

DigiKey Part Number
56-MAL214297108E3TR-ND - Tape & Reel (TR)
56-MAL214297108E3CT-ND - Cut Tape (CT)
56-MAL214297108E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214297108E3
Description
47F 50V 6,3X6,3X7,7MM 105C 2000H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
129.5 mA @ 100 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
185 mA @ 100 kHz
Part Status
Active
Impedance
680 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
476AXZ050MCORNELL DUBILIER KNOWLES19.5301572-476AXZ050MCT-NDkr.4.18000Parametric Equivalent
865060645008Würth Elektronik1.367732-8548-1-NDkr.3.55000Parametric Equivalent
865080645012Würth Elektronik877732-8457-1-NDkr.2.09000Parametric Equivalent
CED1H470MCB6377F2Chinsan (Elite)74191-CED1H470MCB6377F2CT-NDkr.2.85000Parametric Equivalent
VEJ470M1HTR-0607SSurge7054403-VEJ470M1HTR-0607SCT-NDkr.2.28000Parametric Equivalent
In-Stock: 890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.4.96400kr.49.64
50kr.3.79000kr.189.50
100kr.3.41920kr.341.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.2.56009kr.2,304.08
1.800kr.2.39127kr.4,304.29
2.700kr.2.30611kr.6,226.50
4.500kr.2.21117kr.9,950.27
6.300kr.2.15538kr.13,578.89
9.000kr.2.10148kr.18,913.32
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250