Direct
Similar

MAL214258479E3 | |
|---|---|
DigiKey Part Number | MAL214258479E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214258479E3 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 211.5 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214278479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214278479E3-ND | kr.0.88503 | Direct |
| MAL214238479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214238479E3-ND | kr.1.03253 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.83141 | kr.8,314.10 |
| Unit Price without VAT: | kr.0.83141 |
|---|---|
| Unit Price with VAT: | kr.1.03926 |


