Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214254795E3 | |
|---|---|
DigiKey Part Number | MAL214254795E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214254795E3 |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 547.5 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214234795E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214234795E3-ND | kr.9.60643 | Direct |
| EKMG351ELL470ML25S | Chemi-Con | 0 | 565-1407-ND | kr.0.00000 | Similar |
| EKXG351ELL470ML20S | Chemi-Con | 27 | 565-1453-ND | kr.17.37000 | Similar |
| UCY2V470MHD | Nichicon | 564 | 493-16731-ND | kr.14.07000 | Similar |
| UCY2V470MHD3 | Nichicon | 207 | 493-16732-ND | kr.14.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.13125 | kr.13,696.88 |
| Unit Price without VAT: | kr.9.13125 |
|---|---|
| Unit Price with VAT: | kr.11.41406 |













