
MAL214250221E3 | |
|---|---|
DigiKey Part Number | 56-MAL214250221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214250221E3 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 364.5 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V221MPD6 | Nichicon | 4.838 | 493-15215-ND | kr.3.99000 | Similar |
| UHE1V221MPD | Nichicon | 1.033 | 493-1578-ND | kr.4.06000 | Similar |
| UHE1V221MPD6 | Nichicon | 78.166 | 493-1579-ND | kr.3.74000 | Similar |
| UHV1V221MPD | Nichicon | 3.726 | 493-14474-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.86600 | kr.28.66 |
| 50 | kr.2.14800 | kr.107.40 |
| 100 | kr.1.91980 | kr.191.98 |
| 500 | kr.1.52604 | kr.763.02 |
| 1.000 | kr.1.40184 | kr.1,401.84 |
| 2.500 | kr.1.26922 | kr.3,173.05 |
| 5.000 | kr.1.18837 | kr.5,941.85 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

