Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214230221E3 | |
|---|---|
DigiKey Part Number | MAL214230221E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214230221E3 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 364.5 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214250221E3 | Vishay Beyschlag/Draloric/BC Components | 3.658 | 56-MAL214250221E3-ND | kr.4.56000 | Similar |
| MAL214270221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214270221E3-ND | kr.1.18837 | Similar |
| EKZE350ELL221MH15D | Chemi-Con | 0 | 565-1691-ND | kr.0.00000 | Similar |
| EKZE350ELL221MJC5S | Chemi-Con | 0 | 565-1690-ND | kr.7.35000 | Similar |
| UHD1V221MPD | Nichicon | 0 | 493-15214-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.18346 | kr.5,917.30 |
| Unit Price without VAT: | kr.1.18346 |
|---|---|
| Unit Price with VAT: | kr.1.47933 |








