
MAL214050471E3 | |
|---|---|
DigiKey Part Number | 56-MAL214050471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214050471E3 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 100 Hz |
Packaging Bulk | Impedance 73 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.12.24900 | kr.122.49 |
| 50 | kr.9.70900 | kr.485.45 |
| 100 | kr.8.90710 | kr.890.71 |
| 500 | kr.7.52836 | kr.3,764.18 |
| 1.000 | kr.7.09465 | kr.7,094.65 |
| 2.500 | kr.6.63202 | kr.16,580.05 |
| 5.000 | kr.6.35044 | kr.31,752.20 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

