
MAL213669101E3 | |
|---|---|
DigiKey Part Number | MAL213669101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213669101E3 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 100 Hz |
Packaging Bulk | Impedance 150 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213639101E3 | Vishay Beyschlag/Draloric/BC Components | 1.976 | 56-MAL213639101E3CT-ND | kr.18.13000 | Parametric Equivalent |
| UPW2A101MHD1TO | Nichicon | 4.151 | 493-12036-1-ND | kr.8.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.11.52600 | kr.115.26 |
| 50 | kr.9.11440 | kr.455.72 |
| 100 | kr.8.35230 | kr.835.23 |
| 500 | kr.7.04248 | kr.3,521.24 |
| 1.000 | kr.6.63025 | kr.6,630.25 |
| 2.500 | kr.6.19063 | kr.15,476.57 |
| 5.000 | kr.5.92298 | kr.29,614.90 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

